Apex TC205 technical specifications.
| Mount | Solder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Weller® |
| Size | 63.5mm |
| Weight | 0.17637oz |
| RoHS | Not Compliant |
Download the complete datasheet for Apex TC205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.