Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apex TCP12P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 371°C |
| Max Power Dissipation | 40W |
| Mount | Cable |
| Number of Outputs | 1 |
| Output Power | 40W |
| Package Quantity | 1 |
| Series | Weller® |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apex TCP12P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
