
The TW06 is a thermal washer manufactured by Apex Microtechnology, designed for thermal management in electronic applications. It features a .002 inch thick 1145 aluminum foil base, coated on both sides with a .0005 inch thick phase-change thermal compound, resulting in a total thickness of .003 inches. Key specifications include a maximum shipping/storage temperature of 40°C, a reflow temperature of 60°C, and a maximum recommended service temperature of 200°C. The washer provides a thermal impedance of .030 °C-in²/W (.194 °C-cm²/W) at 20psi. It is compatible with 10-pin PSIP packages (Apex designator DN), such as Power Devices part number AL-102-070. The washer is supplied in quantities of 10 per package with oversize separators. Physical dimensions include an overall length of 1.025 inches, an overall height of 0.700 inches, and a mounting hole diameter of 0.156 inches.
Apex TW06 technical specifications.
| Package/Case | SIP |
| Color | Silver |
| Series | Apex Precision Power® |
| Overall Thickness (with compound) | 0.003in |
| Foil Material Thickness | 0.002in |
| Foil Material | 1145 aluminum |
| Interface Material Thickness (per side) | 0.0005in |
| Interface Material Type | phase-change thermal compound |
| Interface Material Application | both sides |
| Maximum Shipping & Storage Temperature | 40°C |
| Reflow Temperature | 60°C |
| Maximum Recommended Service Temperature | 200°C |
| Thermal Impedance (Imperial) | 0.030°C-in²/W |
| Thermal Impedance (Metric) | 0.194°C-cm²/W |
| Thermal Impedance Test Condition | 20psi |
| Packaging Quantity | 10per package |
| Packaging Detail | oversize separators |
| Compatible Package Type | 10-pin PSIP |
| Compatible Package Manufacturer Designator | DN |
| Related Power Devices Part Number | AL-102-070 |
| Overall Length | 1.025in |
| Overall Height | 0.700in |
| Mounting Hole Diameter (Through) | 0.156in |
| Mounting Hole Center X from Left Edge | 0.512in |
| Height to Horizontal Top Edge | 0.385in |
| Height to Angled Top Edge | 0.534in |
| Top Arc Radius | 0.078in |
| RoHS | Compliant |
| Ushts | 8484100000 |
| ECCN | EAR99 |
Download the complete datasheet for Apex TW06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.