Apex W100PG technical specifications.
| Package/Case | 100 |
| Color | Black, Blue |
| Height | 11.9inch |
| Length | 1.5inch |
| Max Operating Temperature | 427°C |
| Max Power Dissipation | 100W |
| Mount | Wire |
| Output Power | 100W |
| Packaging | Bulk |
| Series | Weller® |
| Size | 11.9inch |
| Weight | 9.600001oz |
| Width | 4.9inch |
| RoHS | Compliant |
Download the complete datasheet for Apex W100PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
