
SOLDERING IRON, 100W, 240V; External Diameter:15mm; Lead Length:1.5m; Length:96mm; Power Output:100W; Standard:BS6500(1975); Supply Voltage AC:240V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apex W101 UK. datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Mount | Plug-In |
| Operating Supply Voltage | 230V |
| Output Power | 100W |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Apex W101 UK. to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
