
SOLDERING POT, MINIATURE, EURO, 100W; SVHC:No SVHC (15-Jun-2015); External Depth:22mm; External Diameter:17.4mm; Frequency:50Hz; Operating Temperature Max:330°C; Output Power:100W; Supply Voltage V AC:240V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apex W101H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 50Hz |
| Max Operating Temperature | 330°C |
| Mount | External |
| Output Power | 100W |
| Outside Diameter | 17.4mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Apex W101H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
