Apex W60P technical specifications.
| Package/Case | 120 |
| Color | Black, Blue |
| Cord Length | 6foot |
| Height | 1.89inch |
| Length | 13inch |
| Max Operating Temperature | 427°C |
| Max Power Dissipation | 60W |
| Mount | Wire |
| Output Power | 60W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Weller® |
| Size | 1.9inch |
| Weight | 0.5lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Apex W60P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
