Apex W61E technical specifications.
| Package/Case | 120 |
| Lead Length | 1.5m |
| Length | 75mm |
| Mount | Plug-In |
| Operating Supply Voltage | 120V |
| Output Power | 60W |
| Outside Diameter | 11mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Apex W61E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
