SOLDER STATION 85W 1 CH 100-230V
Apex WD1000M technical specifications.
| Display Type | LCD |
| Frequency | 50Hz |
| Height | 133mm |
| Length | 390mm |
| Max Operating Temperature | 454°C |
| Min Operating Temperature | 150°C |
| Mount | Solder |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Power | 95W |
| Output Voltage | 24V |
| Power Consumption | 95W |
| Reach SVHC Compliant | No |
| Series | Weller®, WD |
| Width | 260mm |
| RoHS | Compliant |
No datasheet is available for this part.