Apex WD1M technical specifications.
| Package/Case | 120 |
| Height | 133mm |
| Length | 260mm |
| Number of Channels | 1 |
| Output Power | 80W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Weller®, WD |
| Size | 8.268inch |
| Weight | 7.385lb |
| Width | 220mm |
| RoHS | Compliant |
Download the complete datasheet for Apex WD1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
