Sign in to ask questions about the Apex WD2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apex WD2 technical specifications.
| Frequency | 50Hz |
| Height | 147mm |
| Input Power | 150W |
| Lead Free | Lead Free |
| Length | 134mm |
| Max Operating Temperature | 600°C |
| Min Operating Temperature | 200°C |
| Number of Channels | 2 |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Series | Weller®, WD |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for Apex WD2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
