
Supply Voltage V AC:240V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apex WESD51D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 8.75inch |
| Lead Length | 1.22m |
| Length | 10.5inch |
| Max Operating Temperature | 454°C |
| Min Operating Temperature | 350°C |
| Operating Supply Voltage | 240V |
| Output Power | 50W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Weller® |
| Size | 8.75inch |
| Voltage | 240V |
| Weight | 5.1lb |
| Width | 5.5inch |
| RoHS | Compliant |
Download the complete datasheet for Apex WESD51D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
