Apex WHA3000P technical specifications.
| Height | 170mm |
| Length | 270mm |
| Max Operating Temperature | 999°C |
| Min Operating Temperature | 150°C |
| Number of Channels | 1 |
| Output Power | 700W |
| Output Voltage | 120V |
| Reach SVHC Compliant | No |
| Series | Weller®, WHA |
| Size | 8.7inch |
| Type | Gun |
| Width | 240mm |
| RoHS | Compliant |
Download the complete datasheet for Apex WHA3000P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.