Weller WHA900 Hot Air Rework Station With Internal Pump, 120 V, 650 Watt
Apex WHA900 technical specifications.
| Package/Case | 120 |
| Interface | Analog |
| Max Operating Temperature | 550°C |
| Min Operating Temperature | 122°C |
| Number of Channels | 1 |
| Output Power | 650W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Weller®, WHA |
| Size | 11inch |
| RoHS | Compliant |
No datasheet is available for this part.