Apex WHP1000 technical specifications.
| Max Operating Temperature | 570°C |
| Min Operating Temperature | 150°C |
| Output Power | 1kW |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Apex WHP1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
