Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
APEX
WHP80
Datasheet
Apex
(Weller)
WHP80
Volume Production
Hot Plate, 24 V, 200 C, 80 W, EU
Hot Plate, 24 V, 200 C, 80 W, EU
Package
200
Mounting
External
Power
80W
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
200
Length
150mm
Mount
External
Output Power
80W
Packaging
Bulk
Weight
1.521lb
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account