
Wiss; Quick Change Comfort Grip Utility Knife With Blade Storage
Apex WK500V technical specifications.
| Package/Case | Molded |
| Height | 32mm |
| Lead Free | Not Applicable |
| Length | 250mm |
| Series | Wiss® |
| Weight | 0.35lb |
| RoHS | Not Compliant |
No datasheet is available for this part.