Apex WLC100 technical specifications.
| Color | Black, Brown |
| Interface | Analog |
| Material | Copper |
| Max Operating Temperature | 482°C |
| Min Operating Temperature | 900°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 120V |
| Output Power | 40W |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Weller® |
| Size | 12.1inch |
| RoHS | Compliant |
Download the complete datasheet for Apex WLC100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
