Sign in to ask questions about the Apex WLC200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apex WLC200 technical specifications.
| Max Operating Temperature | 482°C |
| Mount | Solder |
| Operating Supply Voltage | 120V |
| Output Power | 80W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Weller® |
| Weight | 2.1lb |
| RoHS | Compliant |
Download the complete datasheet for Apex WLC200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
