Apex WM120 technical specifications.
| Color | Blue |
| Max Operating Temperature | 427°C |
| Max Power Dissipation | 12W |
| Mount | Solder |
| Output Power | 12W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Weller® |
| Size | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for Apex WM120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
