Apex WP25 technical specifications.
| Package/Case | 120 |
| Color | Black, Blue |
| Cord Length | 6foot |
| Height | 1.5inch |
| Length | 12inch |
| Material | Stainless Steel |
| Max Power Dissipation | 25W |
| Output Power | 25W |
| Series | Weller® |
| Weight | 0.4lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Apex WP25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
