Apex WP30 technical specifications.
| Color | Black, Blue |
| Cord Length | 6foot |
| Height | 1.5inch |
| Length | 13inch |
| Material | Stainless Steel |
| Max Power Dissipation | 30W |
| Mount | Wire |
| Series | Weller® |
| Weight | 0.4lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Apex WP30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
