Apex WP35 technical specifications.
| Color | Black, Blue |
| Cord Length | 6foot |
| Height | 1.75inch |
| Length | 12inch |
| Material | Stainless Steel |
| Max Operating Temperature | 454°C |
| Max Power Dissipation | 35W |
| Mount | Wire |
| Output Power | 35W |
| Packaging | Bulk |
| Series | Weller® |
| Size | 1.75inch |
| Weight | 0.4lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Apex WP35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
