Apex WPB1 technical specifications.
| Mount | Solder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Weller® |
| Size | 31.8mm |
| Weight | 1.446232oz |
| RoHS | Compliant |
Download the complete datasheet for Apex WPB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
