Apex WPS10 technical specifications.
| Material | Copper |
| Max Operating Temperature | 450°C |
| Min Operating Temperature | 850°C |
| Series | Weller®, WP |
| Weight | 0.388014oz |
| RoHS | Compliant |
Download the complete datasheet for Apex WPS10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
