Apex WPT1 technical specifications.
| Length | 19.05mm |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | 392°C |
| Mount | Solder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Weller® |
| Weight | 0.564383oz |
| RoHS | Compliant |
Download the complete datasheet for Apex WPT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.