Apex WPT2 technical specifications.
| Max Operating Temperature | 500°C |
| Min Operating Temperature | 482°C |
| Mount | Solder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Weller® |
| Weight | 0.564383oz |
| RoHS | Compliant |
Download the complete datasheet for Apex WPT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.