Apex WR2000 technical specifications.
| Max Operating Temperature | 999°C |
| Min Operating Temperature | 150°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 120V |
| Output Power | 300W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Weight | 9.017lb |
| RoHS | Compliant |
Download the complete datasheet for Apex WR2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.