Sign in to ask questions about the Apex WSD81 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apex WSD81 technical specifications.
| Max Operating Temperature | 850°C |
| Min Operating Temperature | 150°C |
| Mount | Solder |
| Number of Channels | 1 |
| Output Power | 80W |
| Output Voltage | 24V |
| Series | Weller®, WSD |
| RoHS | Compliant |
Download the complete datasheet for Apex WSD81 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
