Checking distributor stock and pricing after the page loads.
| Color | Black, Blue |
| Max Operating Temperature | 400°C |
| Min Operating Temperature | 150°C |
| Operating Supply Voltage | 240V |
| Output Power | 40W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | Weller®, WSM |
| RoHS | Compliant |