Apex WSTA6 technical specifications.
| Max Operating Temperature | 500°C |
| Min Operating Temperature | 392°C |
| Output Power | 60W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Weller®, Pyropen® |
| Weight | 4.303423oz |
| RoHS | Compliant |
Download the complete datasheet for Apex WSTA6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
