TIP, TWEEZER, 18.5MM; Tip / Nozzle Width:18.5mm; Tip / Nozzle Style:Tweezer; For Use With:WT 50 and WTA 50 Tweezer; SVHC:No SVHC (15-Jun-2015); Tip Size:18.5mm
Apex WTA-5 technical specifications.
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | WTA |
| Weight | 1.587328oz |
| RoHS | Compliant |
No datasheet is available for this part.
