Apex WX1 technical specifications.
| Package/Case | 200 |
| Display Type | LCD |
| Height | 5.12inch |
| Length | 6.69inch |
| Max Operating Temperature | 550°C |
| Min Operating Temperature | 150°C |
| Mount | Solder |
| Number of Channels | 1 |
| Output Power | 200W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Weller®, WX |
| Size | 130mm |
| Weight | 7.055lb |
| Width | 5.94inch |
| RoHS | Compliant |
Download the complete datasheet for Apex WX1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
