
The WX2020 is a 120W power supply module from Apex, featuring an output voltage of 24V. It operates within a temperature range of 150°C to 454°C and is mounted via soldering. The module is part of the Weller WX series and is not Reach SVHC compliant.
Apex WX2020 technical specifications.
| Package/Case | 120 |
| Max Operating Temperature | 454°C |
| Min Operating Temperature | 150°C |
| Mount | Solder |
| Number of Channels | 2 |
| Output Power | 120W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Weller®, WX |
| RoHS | Compliant |
Download the complete datasheet for Apex WX2020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
