Apex WXHP120 technical specifications.
| Package/Case | 120 |
| Height | 65mm |
| Length | 150mm |
| Mount | External |
| Output Power | 120W |
| Reach SVHC Compliant | Unknown |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Apex WXHP120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.