Apex WXSB200 technical specifications.
| Package/Case | 200 |
| Height | 65mm |
| Length | 120mm |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | 50°C |
| Mount | Solder |
| Output Power | 200W |
| Reach SVHC Compliant | Unknown |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Apex WXSB200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.