
The DB2000 Series receptacle has a current rating of 13A and a voltage rating of 250V AC. It is a white receptacle with a height of 52mm and a width of 351mm. The receptacle is not Reach SVHC compliant. It can handle an RMS current of 16A and a fuse current of 7A.
Sign in to ask questions about the Aphel 2000-104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aphel 2000-104 technical specifications.
| Color | White |
| Current Rating | 13A |
| Fuse Current | 7A |
| Gender | Receptacle |
| Height | 52mm |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 16A |
| Series | DB2000 |
| Voltage Rating (AC) | 250V |
| Width | 351mm |
| Working Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Aphel 2000-104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
