Sign in to ask questions about the Aphel 2000-106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aphel 2000-106 technical specifications.
| Color | White |
| Current Rating | 13A |
| Fuse Current | 7A |
| Gender | Receptacle |
| Height | 52mm |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 16A |
| Series | DB2000 |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 351mm |
| Working Voltage | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Aphel 2000-106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
