The DB2000 Series receptacle is rated for 240V and 16A RMS current. It has a current rating of 3.15A and a fuse current of 3.15A. The receptacle is not SVHC compliant. It measures 230mm in width.
Aphel 2004-405 technical specifications.
| Color | White |
| Current Rating | 3.15A |
| Fuse Current | 3.15A |
| Gender | Receptacle |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 16A |
| Series | DB2000 |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| Width | 230mm |
| RoHS | Not Compliant |
No datasheet is available for this part.