Sign in to ask questions about the Aphel MB413C/SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aphel MB413C/SW technical specifications.
| Connector Type A | Plug |
| Current Rating | 13A |
| Fuse Current | 13A |
| Lead Length | 3m |
| Number of Outputs | 4 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| Width | 296mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aphel MB413C/SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
