Sign in to ask questions about the API Delevan 1008-121JTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 1008-121JTR technical specifications.
| Package/Case | 1008 |
| Height | 2.41mm |
| Length | 2.92mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Width | 2.66mm |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 1008-121JTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.