
The 1025-14KTR inductor from API Delevan features a height of 2.41mm and a length of 6.35mm. It has a maximum DC current rating of 550mA and a Q factor of 30. The inductor operates at a self-resonant frequency of 300MHz and is available in quantities of 1000 per reel. It is packaged in a tape and reel format and has an unshielded design with an axial termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1025-14KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 2.41mm |
| Inductance | 560nH |
| Length | 6.35mm |
| Max DC Current | 550mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Self Resonant Frequency | 300MHz |
| Shielding | Unshielded |
| Termination | Axial |
| Tolerance | 10% |
| Weight | 0.010582oz |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1025-14KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.