1025 Series 1.8 uH 10% 480 mA Molded Unshielded RF Coil
API Delevan 1025-26K/R1000 technical specifications.
| DC Resistance-Max | 300MR |
| Lead Free | Lead Free |
| Rated Current-Max | 480mA |
| Self Resonant Frequency | 125MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.