Fixed Inductors 10 UH 5%
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1025-44JTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 1025-44JTR technical specifications.
| Diameter | 2.41mm |
| Inductance | 10uH |
| Length | 6.35mm |
| Max DC Current | 144mA |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Self Resonant Frequency | 50MHz |
| Shielding | Unshielded |
| Termination | Axial |
| Tolerance | 5% |
| Weight | 0.010582oz |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1025-44JTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.