1025 Series 15 uH 10% 157 mA Molded Unshielded RF Coil
API Delevan 1025-48K/R1000 technical specifications.
| DC Resistance-Max | 2.8R |
| Lead Free | Contains Lead |
| Rated Current-Max | 157mA |
| Self Resonant Frequency | 30MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.