1025R Series 1.5 uH 10% 560 mA Molded Unshielded RF Coil
API Delevan 1025R-24K/R1000 technical specifications.
| Package/Case | Molded |
| DC Resistance-Max | 220mR |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Rated Current-Max | 560mA |
| Resistance | 1025R |
| Self Resonant Frequency | 140MHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.