1025R Series 2.2 uH 10% 415 mA Molded Unshielded RF Coil
Sign in to ask questions about the API Delevan 1025R-28K/R1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 1025R-28K/R1000 technical specifications.
| Package/Case | Molded |
| DC Resistance-Max | 400mR |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Rated Current-Max | 415mA |
| Resistance | 1025R |
| Self Resonant Frequency | 115MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1025R-28K/R1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.