1025R Series 4.7 uH 10 % 239 mA Molded Unshielded RF Coil
API Delevan 1025R-36K/R1000 technical specifications.
| Package/Case | Molded |
| DC Resistance-Max | 1.2R |
| Lead Free | Lead Free |
| Rated Current-Max | 239mA |
| Resistance | 1025R |
| Self Resonant Frequency | 75MHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.