
The 1210 2.57mm 120nH 971mA SMD/SMT Inductor from API Delevan is a surface-mount component with a package case of 1210. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor has a self-resonant frequency of 500MHz and a Q factor of 30. It is available in a tape and reel packaging with a quantity of 1000 units.
Sign in to ask questions about the API Delevan 1210-121JTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 1210-121JTR technical specifications.
| Package/Case | 1210 |
| Height | 2.57mm |
| Inductance | 120nH |
| Length | 3.51mm |
| Max DC Current | 971mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Self Resonant Frequency | 500MHz |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 2.67mm |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 1210-121JTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
