
The 1210-152JTR inductor from API Delevan is a surface mount component with a 1210 package case and a height of 2.57mm. It has an inductance of 1.5uH and a maximum DC current rating of 467mA. The inductor is unshielded and has a self-resonant frequency of 85MHz. It is available in tape and reel packaging and has a tolerance of 5%. The component is designed for use in surface mount technology applications.
API Delevan 1210-152JTR technical specifications.
| Package/Case | 1210 |
| Height | 2.57mm |
| Inductance | 1.5uH |
| Length | 3.51mm |
| Max DC Current | 467mA |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 85MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.67mm |
| RoHS | Not Compliant |
No datasheet is available for this part.